Part Details for X7R1206HTTD471K by KOA Speer Electronics Inc
Overview of X7R1206HTTD471K by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X7R1206HTTD471K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for X7R1206HTTD471K
X7R1206HTTD471K CAD Models
X7R1206HTTD471K Part Data Attributes
|
X7R1206HTTD471K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
X7R1206HTTD471K
KOA Speer Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for X7R1206HTTD471K
This table gives cross-reference parts and alternative options found for X7R1206HTTD471K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X7R1206HTTD471K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1206W471K1HRN-E413 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | IBS Electronics Inc | X7R1206HTTD471K vs S1206W471K1HRN-E413 |
S1206W471K1HBP-E37 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | IBS Electronics Inc | X7R1206HTTD471K vs S1206W471K1HBP-E37 |
S1206W471K1HRN-E313 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | IBS Electronics Inc | X7R1206HTTD471K vs S1206W471K1HRN-E313 |
S1206W471K1HRN-P310 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | IBS Electronics Inc | X7R1206HTTD471K vs S1206W471K1HRN-P310 |
S1206W471K1HBP-P313 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | IBS Electronics Inc | X7R1206HTTD471K vs S1206W471K1HBP-P313 |
S1206W471K1HRN-P413 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | IBS Electronics Inc | X7R1206HTTD471K vs S1206W471K1HRN-P413 |
S1206W471K1HRP-P313 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | IBS Electronics Inc | X7R1206HTTD471K vs S1206W471K1HRP-P313 |
U1206R471KNT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Walsin Technology Corporation | X7R1206HTTD471K vs U1206R471KNT |
S1206W471K1HRN-E310 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | IBS Electronics Inc | X7R1206HTTD471K vs S1206W471K1HRN-E310 |
S1206W471K1HRS-E413 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | IBS Electronics Inc | X7R1206HTTD471K vs S1206W471K1HRS-E413 |