-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K0356
|
Newark | Ic, Nv Dig Pot, End To End Resistance:1Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Potentiometer Ic Case Style:Soic Rohs Compliant: Yes |Renesas X9313ZSZ Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
X9313ZSZ-ND
|
DigiKey | IC DGTL POT 1KOHM 32TAP 8SOIC Min Qty: 100 Lead time: 13 Weeks Container: Tube |
1239 In Stock |
|
$3.0090 / $4.4117 | Buy Now |
DISTI #
X9313ZSZ
|
Avnet Americas | Digital Potentiometer 32POS 1k Ohm Single 8-Pin SOIC N Tube - Rail/Tube (Alt: X9313ZSZ) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.8448 / $3.2480 | Buy Now |
DISTI #
968-X9313ZSZ
|
Mouser Electronics | Digital Potentiometer ICs 1KOHM EEPOT(TMPOT CMOS 8LD COM RoHS: Compliant | 1255 |
|
$3.0000 / $5.9900 | Buy Now |
|
Future Electronics | X9313 Series 1 kOhm 32 Tap Non Volatile Digital Potentiometer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Container: Tube | 0Tube |
|
$3.1900 / $3.3900 | Buy Now |
|
Renesas Electronics America | IC DGTL POT 1KOHM 32TAP 8SOIC Min Qty: 100 Container: Tube | 1239 |
|
$3.0090 / $4.4117 | Buy Now |
DISTI #
X9313ZSZ
|
Avnet Americas | Digital Potentiometer 32POS 1k Ohm Single 8-Pin SOIC N Tube - Rail/Tube (Alt: X9313ZSZ) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.8448 / $3.2480 | Buy Now |
DISTI #
X9313ZSZ
|
TME | IC: digital potentiometer, 1kΩ, 3-wire, 5bit, SO8, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$3.9400 / $6.2900 | RFQ |
DISTI #
X9313ZSZ
|
Avnet Americas | Digital Potentiometer 32POS 1k Ohm Single 8-Pin SOIC N Tube - Rail/Tube (Alt: X9313ZSZ) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.8448 / $3.2480 | Buy Now |
|
Velocity Electronics | Our Stock | 196 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X9313ZSZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9313ZSZ
Renesas Electronics Corporation
Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -5 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 1000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for X9313ZSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9313ZSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9313ZSZT1 | Digitally Controlled Potentiometer, Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC; MSOP8, PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | X9313ZSZ vs X9313ZSZT1 |
X9313ZST4 | 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X9313ZSZ vs X9313ZST4 |
X9313ZST1 | 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X9313ZSZ vs X9313ZST1 |
X9313ZSIZT1 | Digitally Controlled Potentiometer, Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC; MSOP8, PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | X9313ZSZ vs X9313ZSIZT1 |
X9313ZST1C7975 | 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X9313ZSZ vs X9313ZST1C7975 |
X9313ZS | 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X9313ZSZ vs X9313ZS |
X9313ZSI | 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | X9313ZSZ vs X9313ZSI |