Part Details for XAC-CZ20-0700 by Winchester Interconnect
Overview of XAC-CZ20-0700 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-1CZ-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
2SK2070(0)-T-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Price & Stock for XAC-CZ20-0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | JKSRW/CHASSIS OR MT Package Multiple: 1 | 0 |
|
RFQ |