Part Details for XAC32-0700Z-UNV-I by Hatch Lighting
Overview of XAC32-0700Z-UNV-I by Hatch Lighting
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XAC32-0700Z-UNV-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4718-XAC32-0700Z-UNV-I-ND
|
DigiKey | 32W, 700MA, UNV, 0-10V DIM, I-LO Min Qty: 1 Lead time: 2 Weeks Container: Box |
62 In Stock |
|
$31.4655 / $42.8100 | Buy Now |
DISTI #
837-XAC320700ZUNVI
|
Mouser Electronics | LED Power Supplies 32W, I-LOC, Programmable, 120V-277VAC, 350mA-700mA, 24V-46VDC, Constant Current, 0-10V Dimming, Programming Key required and sold separately RoHS: Compliant | 67 |
|
$31.0300 / $41.2500 | Buy Now |
Part Details for XAC32-0700Z-UNV-I
XAC32-0700Z-UNV-I CAD Models
XAC32-0700Z-UNV-I Part Data Attributes
|
XAC32-0700Z-UNV-I
Hatch Lighting
Buy Now
|
Compare Parts:
XAC32-0700Z-UNV-I
Hatch Lighting
|
Samacsys Manufacturer | Hatch Lighting |