Part Details for XAC34-1050Z-UNV-I by Hatch Lighting
Overview of XAC34-1050Z-UNV-I by Hatch Lighting
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XAC34-1050Z-UNV-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4718-XAC34-1050Z-UNV-I-ND
|
DigiKey | 34W, 1050MA, UNV, 0-10V DIM, I-L Min Qty: 1 Lead time: 2 Weeks Container: Box |
9 In Stock |
|
$31.1774 / $43.0800 | Buy Now |
DISTI #
837-XAC341050ZUNVI
|
Mouser Electronics | LED Power Supplies 34W, I-LOC, Programmable, 120V-277VAC, 525mA-1050mA, 17V-32VDC, Constant Current, 0-10V Dimming, Programming Key required and sold separately RoHS: Compliant | 20 |
|
$31.1700 / $43.0600 | Buy Now |