Part Details for XACA201 by Schneider Electric
Overview of XACA201 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XACA201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3357
|
Newark | Pendant Control Station, Product Range:-, No. Of Ways:2, Switching Capacity:3A, Contact Configuration:Dpst, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Schneider Electric XACA201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.0300 / $163.7100 | Buy Now |
DISTI #
4008-XACA201-ND
|
DigiKey | HARMONY, PENDANT STATION, PISTOL Min Qty: 1 Lead time: 5 Weeks Container: Box |
16 In Stock |
|
$125.6976 / $147.3700 | Buy Now |
DISTI #
996-XACA201
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches PENDANT STATION 10A 600VACMP XAC SPECIAL RoHS: Compliant | 5 |
|
$125.6900 / $147.3500 | Buy Now |
DISTI #
70007440
|
RS | Pendant Control Station, Pistol Grip, Hoist Control, Up/Down, Harmony XAC Series | Schneider Electric XACA201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 30 |
|
$120.2500 / $150.3200 | Buy Now |
DISTI #
XACA201
|
TME | Control station, Harmony XAC, No.of butt: 2, square, IP65, plastic Min Qty: 1 | 31 |
|
$72.0400 / $82.3300 | Buy Now |
DISTI #
XACA201
|
Standard Electric Supply | Schneider Electric Harmony Pendant Station, Type XACA Pistol Grip Slow-Break, Series: XAC, 600 VAC, 10 A, 1NO Contact Configuration, DPST Contact Form, Pushbutton Actuator, Screw Clamp Connection, 4/4X NEMA Rating, Panel Mounting, -25 to 70 deg C Operating, Polypropylene, Yellow, 80 mm W x 314 mm H Dimensions Min Qty: 1 Package Multiple: 1 | 8 |
|
$118.8200 | Buy Now |
DISTI #
2058541
|
Farnell | PENDANT CONTROL STATION RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$81.6083 / $96.0061 | Buy Now |