Part Details for XACA9415 by Schneider Electric
Overview of XACA9415 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XACA9415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3367
|
Newark | Pushbutton Head Booted, For Use With:Xac Series Pendant Control Stations, Actuator/Cap Colour:Yellow, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Schneider Electric XACA9415 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9100 / $8.3300 | Buy Now |
DISTI #
4008-XACA9415-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$8.2000 / $10.9100 | Buy Now |
DISTI #
996-XACA9415
|
Mouser Electronics | Switch Actuators PENDANT STATION BOOTED OPERATOR XAC | 0 |
|
$8.1000 / $10.8000 | Order Now |
DISTI #
70379978
|
RS | Pushbutton Head Yellow 22mm Front Mounting Harmony XAC Series | Schneider Electric XACA9415 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$11.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6300 / $11.7400 | Buy Now |
DISTI #
XACA9415
|
TME | Switch: push-button, Harmony XAC, flat, IP65, -25÷70°C, Pos: 2 Min Qty: 1 | 24 |
|
$4.8300 / $5.5700 | Buy Now |
Part Details for XACA9415
XACA9415 CAD Models
XACA9415 Part Data Attributes
|
XACA9415
Schneider Electric
Buy Now
|
Compare Parts:
XACA9415
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |