There are no models available for this part yet.
Overview of XACA960 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XACA960 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-XACA960-ND
|
DigiKey | PROTECTIVE CABLE SLEEVE - XAC-A Min Qty: 1 Lead time: 17 Weeks Container: Box |
6 In Stock |
|
$30.2000 / $32.2900 | Buy Now | |
DISTI #
996-XACA960
|
Mouser Electronics | Switch Hardware PENDANT STATION CABLE SLEEVEXAC | 3 |
|
$28.5900 / $32.1100 | Buy Now | |
DISTI #
71316113
|
RS | Protective cable sleeve, XAC-A, 8 to 26 mm | Schneider Electric XACA960 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$32.2300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.7900 / $43.2500 | Buy Now | ||
DISTI #
XACA960
|
TME | Cable sleeve, control station Min Qty: 1 | 5 |
|
$23.7100 / $27.0900 | Buy Now |
CAD Models for XACA960 by Schneider Electric
Part Data Attributes for XACA960 by Schneider Electric
XACA960
Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|
Want to compare parts?
-
XACA960Schneider ElectricVS
-