Part Details for XACF-PC (CP300151) by Cliff Electronic Components
Overview of XACF-PC (CP300151) by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XACF-PC (CP300151)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77785442
|
Verical | XACF-PC (CP300151) Min Qty: 13 Package Multiple: 1 | Americas - 31 |
|
$3.8220 / $5.4040 | Buy Now |
DISTI #
CP300151
|
TME | Connector: XLR, socket, female, PIN: 3, angled 90°, THT, black, 5A Min Qty: 1 | 31 |
|
$3.0800 / $4.8400 | Buy Now |