Part Details for XARP-06V by JST Manufacturing
Overview of XARP-06V by JST Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XARP-06V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-4100-ND
|
DigiKey | CONN RCPT HSG 6POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0784 / $0.2000 | Buy Now |
DISTI #
306-XARP-06V
|
Mouser Electronics | Headers & Wire Housings XA HOUSING (XAP) RoHS: Compliant | 973 |
|
$0.0650 / $0.1800 | Buy Now |
|
Future Electronics | XA Series 6 Position 2.5 mm Pitch Retainer Mountable Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 1000Bag |
|
$0.0638 / $0.0790 | Buy Now |
DISTI #
JSTXARP-06V
|
Heilind Electronics | Americas - 10080 in Stock2250 On Order |
|
$0.0711 / $0.0896 | Buy Now | |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL, PLUG | 760 |
|
$0.2550 / $0.8500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL, PLUG | 41 |
|
$2.2000 / $4.0000 | Buy Now |
DISTI #
JSTXARP-06V
|
Interstate Connecting Components | 3024675 On Order |
|
$0.0711 / $0.0896 | Buy Now | |
DISTI #
C1S404000024251
|
Chip1Stop | Conn Housing PL 6 POS 2.5mm Crimp ST Bag pbFree: Yes | 450 |
|
$0.1200 / $0.2830 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 950 |
|
$0.0850 / $0.5190 | Buy Now |
|
LCSC | -25+85 2.5mm 1x6P XA 6 1 With locking buckle P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 122533 |
|
$0.0292 / $0.0426 | Buy Now |
Part Details for XARP-06V
XARP-06V CAD Models
XARP-06V Part Data Attributes
|
XARP-06V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XARP-06V
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACTS: SXAM-001T-P0.6; SXAM-01T-P0.6 | |
Body Breadth | 0.28 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.681 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.031 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA;TUV;UL | |
Terminal Length | 0.114 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for XARP-06V
This table gives cross-reference parts and alternative options found for XARP-06V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XARP-06V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06HR-4K | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | JST Manufacturing | XARP-06V vs 06HR-4K |
XMAP-06V-S | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | XARP-06V vs XMAP-06V-S |
XNIRP-06V-A-S | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | XARP-06V vs XNIRP-06V-A-S |
F32FSS-06V-KY | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | XARP-06V vs F32FSS-06V-KY |
RMTV1-06SH06702 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | XARP-06V vs RMTV1-06SH06702 |
A2543H00-6P | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | XARP-06V vs A2543H00-6P |
H6P-SHF-AA | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | XARP-06V vs H6P-SHF-AA |
NSHR-06V-S | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | XARP-06V vs NSHR-06V-S |
XHP-6(5.0)-U | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | XARP-06V vs XHP-6(5.0)-U |
RCZR-06V-PS-S | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | XARP-06V vs RCZR-06V-PS-S |