Part Details for XB4BA42 by Schneider Electric
Overview of XB4BA42 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB4BA42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7513
|
Newark | Industrial Pb Switch, Spst-Nc, 6A, 120V, Switch Operation:Momentary, Pushbutton Actuator Style:Flush, Contact Configuration:Spst-Nc, Product Range:Harmony Xb4 Series, Switch Terminals:Screw Clamp, Ip Rating:Ip66, Ip67, Ip69, Ip69K, Rohs Compliant: Yes |Schneider Electric XB4BA42 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$28.3700 / $38.6900 | Buy Now |
DISTI #
80C6474
|
Newark | Industrial Pb Switch, Spst-Nc, 6A, 120V, Product Range:Harmony Xb4 Series, Panel Cutout Diameter:22.5Mm, Contact Configuration:Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Red Rohs Compliant: Yes |Schneider Electric XB4BA42 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$39.3900 / $41.4300 | Buy Now |
DISTI #
4008-XB4BA42-ND
|
DigiKey | HARMONY, 22MM PUSH BUTTON, RED F Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$30.4863 / $41.1700 | Buy Now |
DISTI #
996-XB4BA42
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON OPERATOR 22MM XB4 RoHS: Compliant | 23 |
|
$30.4800 / $41.1500 | Buy Now |
DISTI #
70008662
|
RS | Complete Pushbutton, 22mm, Red Flush, Spring-Return, 1NC, Harmony XB4 Series | Schneider Electric XB4BA42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 |
|
$29.0700 / $37.7500 | Buy Now |
DISTI #
XB4BA42
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, NC, red, none, 3A/240VAC Min Qty: 1 | 72 |
|
$14.2100 / $16.2500 | Buy Now |
DISTI #
2614685
|
element14 Asia-Pacific | INDUSTRIAL PB SWITCH, SPST-NC, 6A, 120V RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$34.1773 / $41.5236 | Buy Now |
DISTI #
2614685
|
Farnell | INDUSTRIAL PB SWITCH, SPST-NC, 6A, 120V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Each | 8 |
|
$13.6119 / $16.6715 | Buy Now |
Part Details for XB4BA42
XB4BA42 CAD Models
XB4BA42 Part Data Attributes
|
XB4BA42
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB4BA42
Schneider Electric
Pushbutton Switch, SPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Type | FLUSH TYPE | |
Additional Feature | REFERENCE STANDARD: JIS; RINA; UL | |
Body Breadth | 30 mm | |
Body Height | 43 mm | |
Body Length or Diameter | 46.5 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | 0.55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 1000000 Cycle(s) | |
Illumination | RED LED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.5 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IK03; IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |