Part Details for XBDAWT-00-0000-00000BCD1 by Cree, Inc.
Overview of XBDAWT-00-0000-00000BCD1 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XBDAWT-00-0000-00000BCD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XBDAWT-00-0000-00000BCD1-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4750K SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3800 / $0.4000 | Buy Now |
DISTI #
XBDAWT-00-0000-000
|
Avnet Americas | XLAMP XB-D LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XBDAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
941-XBDAWT00000BCD1
|
Mouser Electronics | High Power LEDs - White White 4750 K 70-CRI, XLamp XB-D Series RoHS: Compliant | 0 |
|
$0.3890 / $0.6000 | Order Now |
Part Details for XBDAWT-00-0000-00000BCD1
XBDAWT-00-0000-00000BCD1 CAD Models
XBDAWT-00-0000-00000BCD1 Part Data Attributes
|
XBDAWT-00-0000-00000BCD1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBDAWT-00-0000-00000BCD1
Cree, Inc.
LED XLAMP NEUTRAL WHT 4750K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |