Part Details for XBDAWT-00-0000-00000BDE6 by Cree, Inc.
Overview of XBDAWT-00-0000-00000BDE6 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBDAWT-00-0000-00000BDE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T2711
|
Newark | Xlamp Xb-D Light Emitting Diode White Rohs Compliant: Yes |Cree Led XBDAWT-00-0000-00000BDE6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4400 | Buy Now |
DISTI #
XBDAWT-00-0000-00000BDE6-ND
|
DigiKey | LED XLAMP WARM WHT 3500K SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5200 | Buy Now |
DISTI #
XBDAWT-00-0000-000
|
Avnet Americas | XLAMP XB-D LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XBDAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4059 / $0.4851 | Buy Now |
DISTI #
941-XBDAWT00000BDE6
|
Mouser Electronics | High Power LEDs - White White 3500 K 70-CRI, XLamp XB-D Series RoHS: Compliant | 0 |
|
$0.5200 / $0.7800 | Order Now |
DISTI #
XBDAWT00-000-000BDE6
|
TTI | High Power LEDs - White WHITE 3500K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4130 / $0.4850 | Buy Now |
Part Details for XBDAWT-00-0000-00000BDE6
XBDAWT-00-0000-00000BDE6 CAD Models
XBDAWT-00-0000-00000BDE6 Part Data Attributes
|
XBDAWT-00-0000-00000BDE6
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBDAWT-00-0000-00000BDE6
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |