Part Details for XBDAWT-00-0000-00000HBE7 by Cree, Inc.
Overview of XBDAWT-00-0000-00000HBE7 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBDAWT-00-0000-00000HBE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XBDAWT-00-0000-00000HBE7-ND
|
DigiKey | LED XLAMP WARM WHT 3000K SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6400 | Buy Now |
DISTI #
XBDAWT-00-0000-00000HBE7
|
Avnet Americas | XLAMP XB-D LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XBDAWT-00-0000-00000HBE7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
941-XBDAWT000HBE7
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp XB-D Series RoHS: Compliant | 34 |
|
$0.6230 / $0.9600 | Buy Now |
DISTI #
XBDAWT-00-0000-00000HBE7
|
Avnet Americas | XLAMP XB-D LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XBDAWT-00-0000-00000HBE7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
XBDAWT-00-0000-00000HBE7
|
Avnet Americas | XLAMP XB-D LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XBDAWT-00-0000-00000HBE7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
XBDAWT-00-0000-00000HBE7-7B1Q4
|
Maritex | LED CREE XBDAWT-00-0000-00000HBE7, Warm white, min. Q3 - 93.9 lm /350mA(in stock Q4 - 100 lm /350mA), CRI min.80, BIN in stock: 7B1 Min Qty: 1 Package Multiple: 1 | 5 |
|
$0.7960 / $0.9860 | Buy Now |
Part Details for XBDAWT-00-0000-00000HBE7
XBDAWT-00-0000-00000HBE7 CAD Models
XBDAWT-00-0000-00000HBE7 Part Data Attributes
|
XBDAWT-00-0000-00000HBE7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBDAWT-00-0000-00000HBE7
Cree, Inc.
Single Color LED, White, 2.172mm, 2.45 X 2.45 MM, ROHS AND REACH COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | 2.45 X 2.45 MM, ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.84 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.172 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.28 mm | |
Viewing Angle | 115 deg |