There are no models available for this part yet.
Overview of XBDAWT-00-0000-00000LBE7 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XBDAWT-00-0000-00000LBE7 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T1553
|
Newark | Led, Hb, Warm White, 93.9Lm, Smd, Full Reel, Product Range:Xlamp Xb-D Series, Led Color:Warm White, Viewing Angle:115°, Luminous Flux @ Test:93.9Lm, Cct:3700K, Forward Current If Max:1A, Forward Voltage @ Test:2.9V, Led Mounting:Smd Rohs Compliant: Yes |Cree Led XBDAWT-00-0000-00000LBE7 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.7570 | Buy Now | |
DISTI #
76T1552
|
Newark | Led, Hb, Warm White, 93.9Lm, Smd, Product Range:Xlamp Xb-D Series, Led Color:Warm White, Viewing Angle:115°, Luminous Flux @ Test:93.9Lm, Cct:3700K, Forward Current If Max:1A, Forward Voltage @ Test:2.9V, Forward Current @ Test:350Marohs Compliant: Yes |Cree Led XBDAWT-00-0000-00000LBE7 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8440 | Buy Now | |
DISTI #
XBDAWT-00-0000-00000LBE7CT-ND
|
DigiKey | LED XLAMP WARM WHT 3000K SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5900 / $0.8800 | Buy Now | |
DISTI #
941-XBDAWT000LBE7
|
Mouser Electronics | High Power LEDs - White White 3000 K 75-CRI, XLamp XB-D Series RoHS: Compliant | 1863 |
|
$0.5900 / $0.8800 | Buy Now | |
DISTI #
XBDAWT00-000-000LBE7
|
TTI | High Power LEDs - White WHITE 3000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6220 / $0.6340 | Buy Now |
CAD Models for XBDAWT-00-0000-00000LBE7 by Cree, Inc.
Part Data Attributes for XBDAWT-00-0000-00000LBE7 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Package Description
|
2.45 X 2.45 MM, ROHS AND REACH COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
WARM WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
1 A
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.84 mm
|
Packing Method
|
TR, 7 INCH
|
Shape
|
ROUND
|
Size
|
2.172 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
2.28 mm
|
Viewing Angle
|
115 deg
|
Related Parts for XBDAWT-00-0000-00000LBE7
-
XBDRED-00-0000-000000602Visible LEDs
-
LXES15AAA1-153Transient Suppressors
-
CDSF4148Rectifier Diodes
-
0402HM-560EJTSFixed Inductors
-
XC164CM8F40FAAKXUMA1Microcontrollers
-
XC3S400AN-5FGG400CField Programmable Gate Arrays
-
TCMT1106Optocoupler
-
SMCJ5.0CANon-linear Resistors
-
X5328S8IT1Power Management Circuits