Part Details for XBDAWT-00-0000-00000LDF7 by Cree, Inc.
Overview of XBDAWT-00-0000-00000LDF7 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBDAWT-00-0000-00000LDF7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK5988
|
Newark | Xlamp Xb-D Light Emitting Diode White |Cree Led XBDAWT-00-0000-00000LDF7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5600 / $0.6400 | Buy Now |
DISTI #
90-XBDAWT-00-0000-00000LDF7TR-ND
|
DigiKey | LED XLAMP WARM WHT 3250K 1010 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6400 | Buy Now |
DISTI #
XBDAWT-00-0000-000
|
Avnet Americas | LED Chip Warm White 3250K 1000mA 2-Pin SMD T/R - Tape and Reel (Alt: XBDAWT-00-0000-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4920 / $0.5880 | Buy Now |
DISTI #
941-XBDAWT000LDF7
|
Mouser Electronics | High Power LEDs - White White 3250 K 75-CRI, XLamp XB-D Series RoHS: Compliant | 0 |
|
$0.6400 / $0.9600 | Order Now |
DISTI #
XBDAWT00-000-000LDF7
|
TTI | High Power LEDs - White WHITE 3250K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6400 | Buy Now |