Part Details for XBDAWT-02-0000-00000H9Z8 by Cree, Inc.
Overview of XBDAWT-02-0000-00000H9Z8 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBDAWT-02-0000-00000H9Z8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XBDAWT-02-0000-00000H9Z8-ND
|
DigiKey | LED XLAMP WARM WHT 2700K SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8800 / $1.0204 | Buy Now |
DISTI #
XBDAWT-02-0000-000
|
Avnet Americas | XLAMP XB-D LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XBDAWT-02-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6765 / $0.8085 | Buy Now |
DISTI #
941-XBDAWT020000H9Z8
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp XB-D Series RoHS: Compliant | 0 |
|
$0.8800 / $1.3200 | Order Now |
DISTI #
XBDAWT02-000-000H9Z8
|
TTI | High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.8900 / $0.9900 | Buy Now |
DISTI #
XBDAWT-02-0000-000
|
Avnet Americas | XLAMP XB-D LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XBDAWT-02-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6765 / $0.8085 | Buy Now |
Part Details for XBDAWT-02-0000-00000H9Z8
XBDAWT-02-0000-00000H9Z8 CAD Models
XBDAWT-02-0000-00000H9Z8 Part Data Attributes:
|
XBDAWT-02-0000-00000H9Z8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBDAWT-02-0000-00000H9Z8
Cree, Inc.
LED XLAMP XB-D WHITE SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |