Part Details for XBDAWT-02-0000-00000LAE7 by Cree, Inc.
Overview of XBDAWT-02-0000-00000LAE7 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XBDAWT-02-0000-00000LAE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T1563
|
Newark | Led, Warm White, 87.4Lm, Product Range:Xlamp Xb-D Series, Led Color:Warm White, Viewing Angle:115°, Luminous Flux @ Test:87.4Lm, Cct:3000K, Forward Current If Max:1A, Forward Voltage @ Test:2.9V, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led XBDAWT-02-0000-00000LAE7 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6230 / $0.8430 | Buy Now |
DISTI #
76T1562
|
Newark | Led, Warm White, 87.4Lm, Product Range:Xlamp Xb-D Series, Led Color:Warm White, Viewing Angle:115°, Luminous Flux @ Test:87.4Lm, Cct:3000K, Forward Current If Max:1A, Forward Voltage @ Test:2.9V, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led XBDAWT-02-0000-00000LAE7 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9400 | Buy Now |
DISTI #
XBDAWT-02-0000-00000LAE7-ND
|
DigiKey | LED XLAMP WARM WHT 3000K SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6500 / $0.7575 | Buy Now |
DISTI #
XBDAWT-02-0000-000
|
Avnet Americas | XLAMP XB-D LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XBDAWT-02-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5043 / $0.6027 | Buy Now |
DISTI #
941-XBDAWT020LAE7
|
Mouser Electronics | High Power LEDs - White White 3000 K 75-CRI, XLamp XB-D Series RoHS: Compliant | 155 |
|
$0.6500 / $0.9800 | Buy Now |
DISTI #
XBDAWT02-000-000LAE7
|
TTI | High Power LEDs - White WHITE 3000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.6500 / $0.7600 | Buy Now |
Part Details for XBDAWT-02-0000-00000LAE7
XBDAWT-02-0000-00000LAE7 CAD Models
XBDAWT-02-0000-00000LAE7 Part Data Attributes
|
XBDAWT-02-0000-00000LAE7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBDAWT-02-0000-00000LAE7
Cree, Inc.
LED XLAMP WARM WHITE 3000K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |