Part Details for XBDAWT-02-0000-00000LBE7 by Cree, Inc.
Overview of XBDAWT-02-0000-00000LBE7 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBDAWT-02-0000-00000LBE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T1565
|
Newark | Led, Warm White, 93.9Lm, Product Range:Xlamp Xb-D Series, Led Color:Warm White, Viewing Angle:115°, Luminous Flux @ Test:93.9Lm, Cct:3000K, Forward Current If Max:1A, Forward Voltage @ Test:2.9V, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led XBDAWT-02-0000-00000LBE7 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7630 / $1.0300 | Buy Now |
DISTI #
79T4846
|
Newark | High Brightness Led, Xlamp Xb-D Series, Warm White, 3000 K, 97 Lm, 1 A, 1 A Rohs Compliant: Yes |Cree Led XBDAWT-02-0000-00000LBE7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7920 / $1.2200 | Buy Now |
DISTI #
76T1564
|
Newark | Led, Warm White, 93.9Lm, Product Range:Xlamp Xb-D Series, Led Color:Warm White, Viewing Angle:115°, Luminous Flux @ Test:93.9Lm, Cct:3000K, Forward Current If Max:1A, Forward Voltage @ Test:2.9V, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led XBDAWT-02-0000-00000LBE7 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0700 | Buy Now |
DISTI #
90-XBDAWT-02-0000-00000LBE7CT-ND
|
DigiKey | LED XLAMP WARM WHT 3000K SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8100 / $1.2200 | Buy Now |
DISTI #
XBDAWT-02-0000-000
|
Avnet Americas | XLAMP XB-D LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XBDAWT-02-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6273 / $0.7497 | Buy Now |
DISTI #
941-XBDAWT020LBE7
|
Mouser Electronics | High Power LEDs - White White 3000 K 75-CRI, XLamp XB-D Series RoHS: Compliant | 0 |
|
$0.8100 / $1.2200 | Order Now |
DISTI #
XBDAWT02-000-000LBE7
|
TTI | High Power LEDs - White WHITE 3000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.6400 / $0.7800 | Buy Now |
Part Details for XBDAWT-02-0000-00000LBE7
XBDAWT-02-0000-00000LBE7 CAD Models
XBDAWT-02-0000-00000LBE7 Part Data Attributes
|
XBDAWT-02-0000-00000LBE7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBDAWT-02-0000-00000LBE7
Cree, Inc.
LED XLAMP WARM WHITE 3000K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |