Part Details for XBDAWT-02-0000-00000LCC2 by Cree, Inc.
Overview of XBDAWT-02-0000-00000LCC2 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBDAWT-02-0000-00000LCC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y8376
|
Newark | Xlamp Xb-D Light Emitting Diode White |Cree Led XBDAWT-02-0000-00000LCC2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6530 | Buy Now |
DISTI #
XBDAWT-02-0000-00000LCC2-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4500K SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6000 / $0.6957 | Buy Now |
DISTI #
XBDAWT-02-0000-000
|
Avnet Americas | XLAMP XB-D LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XBDAWT-02-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4674 / $0.5586 | Buy Now |
DISTI #
941-XBDAWT020000LCC2
|
Mouser Electronics | High Power LEDs - White White 4500 K 75-CRI, XLamp XB-D Series RoHS: Compliant | 0 |
|
$0.6000 / $0.9000 | Order Now |
DISTI #
XBDAWT02-000-000LCC2
|
TTI | High Power LEDs - White WHITE 4500K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.4850 / $0.5730 | Buy Now |
DISTI #
XBDAWT-02-0000-000
|
Avnet Americas | XLAMP XB-D LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XBDAWT-02-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4674 / $0.5586 | Buy Now |
Part Details for XBDAWT-02-0000-00000LCC2
XBDAWT-02-0000-00000LCC2 CAD Models
XBDAWT-02-0000-00000LCC2 Part Data Attributes:
|
XBDAWT-02-0000-00000LCC2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBDAWT-02-0000-00000LCC2
Cree, Inc.
LED XBD NEU WHT 100LM 4500K SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |