Part Details for XBDGRN-00-0000-000000H03 by Cree, Inc.
Overview of XBDGRN-00-0000-000000H03 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XBDGRN-00-0000-000000H03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK6043
|
Newark | Xlamp Xb-D Light Emitting Diode Green |Cree Led XBDGRN-00-0000-000000H03 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.7200 | Buy Now |
DISTI #
90-XBDGRN-00-0000-000000H03TR-ND
|
DigiKey | XLAMP XB-D LIGHT EMITTING DIODE Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7200 | Buy Now |
DISTI #
XBDGRN-00-0000-000
|
Avnet Americas | LED Single Chip Green 535nm 1000mA 3-Pin T/R - Tape and Reel (Alt: XBDGRN-00-0000-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3284 / $1.5876 | Buy Now |
DISTI #
941-XBDGRN0000H03
|
Mouser Electronics | High Power LEDs - Single Color Green LED 525-535nm, XLamp XB-D Series RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
DISTI #
XBDGRN00-000-0000H03
|
TTI | High Power LEDs - Single Color GREEN EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.7200 | Buy Now |