Part Details for XBDRED-00-0000-000000601 by Cree, Inc.
Overview of XBDRED-00-0000-000000601 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XBDRED-00-0000-000000601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W5662
|
Newark | Led, Hb, Red, 62Lm, Full Reel, Product Range:Xlamp Xb-D Series, Led Color:Red, Wavelength Typ:-, Viewing Angle:140°, Luminous Flux @ Test:62Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma, Forward Voltage @ Test:2.25V Rohs Compliant: Yes |Cree Led XBDRED-00-0000-000000601 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8630 / $1.1600 | Buy Now |
DISTI #
11X6518
|
Newark | Led, Hb, Red, 62Lm, Product Range:Xlamp Xb-D Series, Led Color:Red, Wavelength Typ:-, Viewing Angle:140°, Luminous Flux @ Test:62Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma, Forward Voltage @ Test:2.25V, Msl:- Rohs Compliant: Yes |Cree Led XBDRED-00-0000-000000601 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1700 | Buy Now |
DISTI #
XBDRED-00-0000-000000601CT-ND
|
DigiKey | LED XLAMP XBD RED 625NM SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1950 In Stock |
|
$0.9200 / $1.3800 | Buy Now |
DISTI #
XBDRED-00-0000-000
|
Avnet Americas | XLAMP XB-D LIGHT EMITTING DIODE RED - Tape and Reel (Alt: XBDRED-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7134 / $0.8526 | Buy Now |
DISTI #
941-XBDRED0601
|
Mouser Electronics | High Power LEDs - Single Color Red LED 620 - 630nm, XLamp XB-D Series RoHS: Compliant | 0 |
|
$0.9200 / $1.3800 | Order Now |
DISTI #
XBDRED00-000-0000601
|
TTI | High Power LEDs - Single Color RED EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7400 / $0.8500 | Buy Now |
DISTI #
XBDRED-00-0000-000000601-R2P2
|
Maritex | 500 | 468 |
|
$1.1920 / $1.4900 | Buy Now |
Part Details for XBDRED-00-0000-000000601
XBDRED-00-0000-000000601 CAD Models
XBDRED-00-0000-000000601 Part Data Attributes
|
XBDRED-00-0000-000000601
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBDRED-00-0000-000000601
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |