There are no models available for this part yet.
Overview of XBDRED-00-0000-000000801 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XBDRED-00-0000-000000801 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46W5665
|
Newark | Led, Hb, Red, 3W, 73.9Lm, Product Range:Xlamp Xb-D Series, Led Color:Red, Wavelength Typ:630Nm, Viewing Angle:140°, Luminous Flux @ Test:73.9Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma, Forward Voltage @ Test:2.25V Rohs Compliant: Yes |Cree Led XBDRED-00-0000-000000801 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 | Buy Now | |
DISTI #
XBDRED-00-0000-000000801CT-ND
|
DigiKey | LED XLAMP XBD RED 625NM SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2697 In Stock |
|
$1.1500 / $1.7200 | Buy Now | |
DISTI #
XBDRED-00-0000-000
|
Avnet Americas | LED Uni-Color Red 73.9lm Chip LED 2-Pin SMD T/R - Bag (Alt: XBDRED-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.8856 / $1.0584 | Buy Now | |
DISTI #
941-XBDRED0801
|
Mouser Electronics | High Power LEDs - Single Color Red LED 620 - 630nm, XLamp XB-D Series RoHS: Compliant | 1505 |
|
$1.1500 / $1.7200 | Buy Now | |
DISTI #
XBDRED00-000-0000801
|
TTI | High Power LEDs - Single Color RED EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1500 | Buy Now | |
DISTI #
XBDRED-00-0000-000000801
|
Avnet Silica | LED Uni-Color Red 73.9lm Chip LED 2-Pin SMD T/R (Alt: XBDRED-00-0000-000000801) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for XBDRED-00-0000-000000801 by Cree, Inc.
Part Data Attributes for XBDRED-00-0000-000000801 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
4 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Related Parts for XBDRED-00-0000-000000801
-
XBDRED-00-0000-000000702Visible LEDs
-
XBS204V19R-GRectifier Diodes
-
XC2786X96F66LACKXUMA1Microcontrollers
-
XC2S150E-6FT256IField Programmable Gate Arrays
-
X5043S8IPower Management Circuits
-
JAN2N2222ASmall Signal Bipolar Transistors
-
WLCA2-RP55-NSnap Acting/Limit Switches
-
XC18V256PC20IEEPROMs
-
W83977AG-AOther uPs/uCs/Peripheral ICs