Part Details for XBDROY-00-0000-000000M02 by Cree, Inc.
Overview of XBDROY-00-0000-000000M02 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XBDROY-00-0000-000000M02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XBDROY-00-0000-000000M02-ND
|
DigiKey | LED XLAMP XBD BLUE 455NM SMD Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1100 | Buy Now |
DISTI #
XBDROY-00-0000-000
|
Avnet Americas | XLAMP XB-D LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: XBDROY-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
941-XBDROY0M02
|
Mouser Electronics | High Power LEDs - Single Color Royal Blue 450-460nm XLamp XB-D Series RoHS: Compliant | 0 |
|
$1.0700 / $1.1000 | Order Now |
Part Details for XBDROY-00-0000-000000M02
XBDROY-00-0000-000000M02 CAD Models
XBDROY-00-0000-000000M02 Part Data Attributes
|
XBDROY-00-0000-000000M02
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBDROY-00-0000-000000M02
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ROYAL BLUE | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | YES |