Part Details for XBDROY-00-0000-000000Q02 by Cree, Inc.
Overview of XBDROY-00-0000-000000Q02 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XBDROY-00-0000-000000Q02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XBDROY-00-0000-000000Q02TR-ND
|
DigiKey | XLAMP XB-D LIGHT EMITTING DIODE Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7100 | Buy Now |
DISTI #
XBDROY-00-0000-000
|
Avnet Americas | XLamp LED Single Chip Royal Blue 460nm 3-Pin Surface Mount T/R - Tape and Reel (Alt: XBDROY-00-0000-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3161 / $1.5729 | Buy Now |
DISTI #
941-XBDROY0Q02
|
Mouser Electronics | High Power LEDs - Single Color Royal Blue 450-460nm XLamp XB-D Series RoHS: Compliant | 0 |
|
$1.7100 | Order Now |
DISTI #
XBDROY00-000-0000Q02
|
TTI | Mid-Power LEDs - Single Color ROYAL BLUE EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.3600 / $1.5700 | Buy Now |
Part Details for XBDROY-00-0000-000000Q02
XBDROY-00-0000-000000Q02 CAD Models
XBDROY-00-0000-000000Q02 Part Data Attributes
|
XBDROY-00-0000-000000Q02
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBDROY-00-0000-000000Q02
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |