Part Details for XBHAWT-00-0000-000HT30Z5 by Cree, Inc.
Overview of XBHAWT-00-0000-000HT30Z5 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBHAWT-00-0000-000HT30Z5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XBHAWT-00-0000-000HT30Z5-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K 2SMD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5600 | Buy Now |
DISTI #
XBHAWT-00-0000-000
|
Avnet Americas | XLAMP XB-H LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XBHAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2054 / $1.4406 | Buy Now |
DISTI #
941-XBHAWT000HT30Z5
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp XBHAWT RoHS: Compliant | 0 |
|
$1.5600 | Order Now |
DISTI #
XBHAWT00-000-0HT30Z5
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.2500 / $1.4400 | Buy Now |
DISTI #
XBHAWT-00-0000-000
|
Avnet Americas | XLAMP XB-H LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XBHAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2054 / $1.4406 | Buy Now |
DISTI #
XBHAWT-00-0000-000
|
Avnet Americas | XLAMP XB-H LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XBHAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2054 / $1.4406 | Buy Now |
DISTI #
XBHAWT-00-0000-000HT30Z5-5B4T4
|
Maritex | LED CREE XBHAWT-00-0000-000HT30Z5, Neutral white, min. T3 - 220 lm /700mA(in stock T4 - 240 lm /700mA), CRI min. 80, BIN in stock: 5B4 Min Qty: 1 Package Multiple: 1 | 805 |
|
$1.2940 / $1.8490 | Buy Now |
Part Details for XBHAWT-00-0000-000HT30Z5
XBHAWT-00-0000-000HT30Z5 CAD Models
XBHAWT-00-0000-000HT30Z5 Part Data Attributes
|
XBHAWT-00-0000-000HT30Z5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBHAWT-00-0000-000HT30Z5
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |