Part Details for XBP06V1E4MR-G by Torex Semiconductor LTD
Overview of XBP06V1E4MR-G by Torex Semiconductor LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for XBP06V1E4MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
865-XBP06V1E4MR-G
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode RoHS: Compliant | 0 |
|
Order Now |
Part Details for XBP06V1E4MR-G
XBP06V1E4MR-G CAD Models
XBP06V1E4MR-G Part Data Attributes
|
XBP06V1E4MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XBP06V1E4MR-G
Torex Semiconductor LTD
Trans Voltage Suppressor Diode, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 6.65 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES | |
Technology | AVALANCHE |