Part Details for XBP06V4E4GR-G by Torex Semiconductor LTD
Overview of XBP06V4E4GR-G by Torex Semiconductor LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XBP06V4E4GR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-XBP06V4E4GR-GCT-ND
|
DigiKey | TVS DIODE 5VWM 4USP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$0.1828 / $0.6300 | Buy Now |
DISTI #
XBP06V4E4GR-G
|
Avnet Americas | TVS ESD Suppressor Diode Array Dual Bi-Dir 30KV 4-Pin USP T/R - Tape and Reel (Alt: XBP06V4E4GR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2565 | Buy Now |
DISTI #
865-XBP06V4E4GR-G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Diode RoHS: Compliant | 100 |
|
$0.5410 / $0.6300 | Buy Now |
DISTI #
XBP06V4E4GR-G
|
TME | Diode: TVS array, 6.8V, 0.12W, quadruple,common anode, USP4, Ch: 4 Min Qty: 1 | 0 |
|
$0.2320 / $0.8010 | RFQ |
DISTI #
XBP06V4E4GR-G
|
Avnet Silica | TVS ESD Suppressor Diode Array Dual Bi-Dir 30KV 4-Pin USP T/R (Alt: XBP06V4E4GR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XBP06V4E4GR-G
XBP06V4E4GR-G CAD Models
XBP06V4E4GR-G Part Data Attributes
|
XBP06V4E4GR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XBP06V4E4GR-G
Torex Semiconductor LTD
Trans Voltage Suppressor Diode, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Torex | |
Breakdown Voltage-Nom | 6.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |