Part Details for XC1736DDD8M by AMD Xilinx
Overview of XC1736DDD8M by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC1736DDD8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EPROM, 36288 x 1, 8 Pin, Ceramic, DIP | 4 |
|
$31.9200 | Buy Now |
Part Details for XC1736DDD8M
XC1736DDD8M CAD Models
XC1736DDD8M Part Data Attributes
|
XC1736DDD8M
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC1736DDD8M
AMD Xilinx
36288X1 CONFIGURATION MEMORY, CDIP8, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 5 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Memory Density | 36288 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 36288 words | |
Number of Words Code | 36288 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 36288X1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0015 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for XC1736DDD8M
This table gives cross-reference parts and alternative options found for XC1736DDD8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC1736DDD8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC1736D-PD8I | 36288X1 CONFIGURATION MEMORY, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1736DDD8M vs XC1736D-PD8I |
XC1736EPD8I | Configuration Memory, 36288X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1736DDD8M vs XC1736EPD8I |
XC1736DPD8I | Configuration Memory, 36288X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1736DDD8M vs XC1736DPD8I |
XC1736D-PD8C | 36288X1 CONFIGURATION MEMORY, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1736DDD8M vs XC1736D-PD8C |
XC1736A-DD8M | Configuration Memory, 36288X1, Serial, CMOS, CDIP8, CERAMIC, DIP-8 | AMD Xilinx | XC1736DDD8M vs XC1736A-DD8M |
XC1736EPDG8I | Configuration Memory, 36288X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1736DDD8M vs XC1736EPDG8I |
XC1736DPD8C | Configuration Memory, 36288X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1736DDD8M vs XC1736DPD8C |