Part Details for XC1736DSO8C by AMD Xilinx
Overview of XC1736DSO8C by AMD Xilinx
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for XC1736DSO8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 3586 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | 36288 X 1 CONFIGURATION MEMORY, 8 Pin Plastic SOP | 3183 |
|
$2.5200 / $7.2000 | Buy Now |
|
Quest Components | 36288 X 1 CONFIGURATION MEMORY, 8 Pin Plastic SOP | 2868 |
|
$2.1000 / $6.0000 | Buy Now |
|
Quest Components | 36288 X 1 CONFIGURATION MEMORY, 8 Pin Plastic SOP | 26 |
|
$5.0400 / $10.0800 | Buy Now |
Part Details for XC1736DSO8C
XC1736DSO8C CAD Models
XC1736DSO8C Part Data Attributes
|
XC1736DSO8C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC1736DSO8C
AMD Xilinx
Configuration Memory, 36288X1, Serial, CMOS, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 36288 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 36288 words | |
Number of Words Code | 36288 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 36288X1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Standby Current-Max | 0.0015 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for XC1736DSO8C
This table gives cross-reference parts and alternative options found for XC1736DSO8C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC1736DSO8C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATT1736AG8I-D | OTP ROM, 36288X1, CMOS, PDSO8 | LSI Corporation | XC1736DSO8C vs ATT1736AG8I-D |
XC1736EVO8I | Configuration Memory, 36288X1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 | AMD Xilinx | XC1736DSO8C vs XC1736EVO8I |
XC1736D-SO8C | 36288X1 CONFIGURATION MEMORY, PDSO8, PLASTIC, SOIC-8 | AMD Xilinx | XC1736DSO8C vs XC1736D-SO8C |
XC1736ESO8C | Configuration Memory, 36288X1, Serial, CMOS, PDSO8, PLASTIC, SOP-8 | AMD Xilinx | XC1736DSO8C vs XC1736ESO8C |
XC1736D-VO8C | 36288X1 CONFIGURATION MEMORY, PDSO8, PLASTIC, TSOP-8 | AMD Xilinx | XC1736DSO8C vs XC1736D-VO8C |
XC1736ESOG8C | Configuration Memory, 36288X1, Serial, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 | AMD Xilinx | XC1736DSO8C vs XC1736ESOG8C |
ATT1736AG8-DT | OTP ROM, 36288X1, CMOS, PDSO8 | LSI Corporation | XC1736DSO8C vs ATT1736AG8-DT |
XC1736EVOG8I | Configuration Memory, 36288X1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 | AMD Xilinx | XC1736DSO8C vs XC1736EVOG8I |
ATT1736AG8-D | OTP ROM, 36288X1, CMOS, PDSO8 | LSI Corporation | XC1736DSO8C vs ATT1736AG8-D |
ATT1736AG8I-DT | OTP ROM, 36288X1, CMOS, PDSO8 | LSI Corporation | XC1736DSO8C vs ATT1736AG8I-DT |