Part Details for XC18V04PCG44C by AMD Xilinx
Overview of XC18V04PCG44C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC18V04PCG44C
XC18V04PCG44C CAD Models
XC18V04PCG44C Part Data Attributes
|
XC18V04PCG44C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC18V04PCG44C
AMD Xilinx
Configuration Memory, 512KX8, 20ns, Parallel/serial, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 20 ns | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 20000 Write/Erase Cycles | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL/SERIAL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 16.5862 mm |
Alternate Parts for XC18V04PCG44C
This table gives cross-reference parts and alternative options found for XC18V04PCG44C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC18V04PCG44C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC18V04PC44C0901 | Configuration Memory, 512KX8, 20ns, Parallel/serial, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC18V04PCG44C vs XC18V04PC44C0901 |
XC1804PC44I | Configuration Memory, 4MX1, 45ns, Parallel, CMOS, PQCC44, PLASTIC, CC-44 | AMD Xilinx | XC18V04PCG44C vs XC1804PC44I |
XC18V04PC44C | Configuration Memory, 512KX8, 20ns, Parallel/serial, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC18V04PCG44C vs XC18V04PC44C |
XC18V04PC44C0936 | Configuration Memory, 512KX8, 20ns, Parallel/serial, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC18V04PCG44C vs XC18V04PC44C0936 |
XC18V04PC44C0799 | Configuration Memory, 512KX8, 20ns, Parallel/serial, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC18V04PCG44C vs XC18V04PC44C0799 |
XC18V04PC44I | Configuration Memory, 512KX8, 20ns, Parallel/serial, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC18V04PCG44C vs XC18V04PC44I |
XC18V04PCG44C0936 | Configuration Memory, 512KX8, 20ns, Parallel/serial, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC18V04PCG44C vs XC18V04PCG44C0936 |