Part Details for XC1ZP2205 by Telemechanique Sensors
Overview of XC1ZP2205 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC1ZP2205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C6772
|
Newark | Limit Switch, For Use With:Schneider Limit Switches Cmd Prefabricated Plug-In Busbar Trunking, Product Range:-, Contact Current Ac Max:10A, Contact Current Max:10A, Contact Voltage Ac Max:600V Rohs Compliant: Yes |Telemecanique Sensors XC1ZP2205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.5400 / $135.8800 | Buy Now |
DISTI #
5452-XC1ZP2205-ND
|
DigiKey | LIMIT SWITCH, OSISENSE XC, CONTA Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$145.7700 | Buy Now |
DISTI #
996-XC1ZP2205
|
Mouser Electronics | Limit Switches LIMIT SWITCH CONTACT 600VAC 10A XC | 0 |
|
$145.7700 | Order Now |
DISTI #
71142268
|
RS | LIMIT SWITCH CONTACT X, 600 VAC, 10 A | Telemecanique Sensors XC1ZP2205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$147.2300 | RFQ |