Datasheets
XC6215B122MR by: Torex Semiconductor LTD

Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5,

Part Details for XC6215B122MR by Torex Semiconductor LTD

Overview of XC6215B122MR by Torex Semiconductor LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for XC6215B122MR

Part # Distributor Description Stock Price Buy
DISTI # XC6215B122MR
Avnet Silica LDO Regulator Pos 1.2V 0.11A 5-Pin SOT-25 Embossed T/R (Alt: XC6215B122MR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days Silica - 0
Buy Now

Part Details for XC6215B122MR

XC6215B122MR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC6215B122MR Part Data Attributes

XC6215B122MR Torex Semiconductor LTD
Buy Now Datasheet
Compare Parts:
XC6215B122MR Torex Semiconductor LTD Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD
Package Description TSOP, TSOP5/6,.11,37
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1 V
Dropout Voltage1-Nom 0.8 V
Input Voltage Absolute-Max 7 V
Input Voltage-Max 6 V
Input Voltage-Min 1.5 V
JESD-30 Code R-PDSO-G5
Line Regulation-Max 0.0077%
Load Regulation-Max 0.07%
Moisture Sensitivity Level 1
Number of Outputs 1
Number of Terminals 5
Output Current1-Max 0.08 A
Output Voltage1-Nom 1.2 V
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 2%

Alternate Parts for XC6215B122MR

This table gives cross-reference parts and alternative options found for XC6215B122MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6215B122MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R1131N121A-TR-F Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd XC6215B122MR vs R1131N121A-TR-F
TPS7A0212PDBVR 200mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments XC6215B122MR vs TPS7A0212PDBVR
R1131N121A-TR Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd XC6215B122MR vs R1131N121A-TR
XC6215B122NR Fixed Positive LDO Regulator, 1.2V, 1V Dropout, CMOS, PDSO4, SSOT-24, 4 PIN Torex Semiconductor LTD XC6215B122MR vs XC6215B122NR

XC6215B122MR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6215B122MR by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6215B122MR by Torex Semiconductor LTD

  • Please alert me when XC6215B122MR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC6215B122MR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6215B122MR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC6215B122MR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6215B122MR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6215B122MR by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: