Part Details for XC6902N331PR-G by Torex Semiconductor LTD
Overview of XC6902N331PR-G by Torex Semiconductor LTD
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for XC6902N331PR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1183
|
Newark | Ldo, Fixed, -3.3V, 0.2A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6902N331PR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4020 / $0.9460 | Buy Now |
DISTI #
XC6902N331PR-G-ND
|
DigiKey | IC REG LINEAR -3.3V 200MA SOT89 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3131 / $0.3787 | Buy Now |
DISTI #
XC6902N331PR-G
|
Avnet Americas | LDO Regulator Neg -3.3V 0.2A 3-Pin SOT-89 T/R - Tape and Reel (Alt: XC6902N331PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 | Buy Now |
DISTI #
865-XC6902N331PR-G
|
Mouser Electronics | LDO Voltage Regulators -16V Input 3 Terminals Negative Voltage Regulator RoHS: Compliant | 1121 |
|
$0.3120 / $0.9100 | Buy Now |
DISTI #
XC6902N331PR-G
|
Avnet Americas | LDO Regulator Neg -3.3V 0.2A 3-Pin SOT-89 T/R - Tape and Reel (Alt: XC6902N331PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 | Buy Now |
DISTI #
XC6902N331PR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, -3.3V, 200mA, SOT89-3 Min Qty: 1 | 0 |
|
$0.4450 / $0.8140 | RFQ |
DISTI #
XC6902N331PR-G
|
Avnet Silica | LDO Regulator Neg -3.3V 0.2A 3-Pin SOT-89 T/R (Alt: XC6902N331PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 79000 |
|
Buy Now | |
DISTI #
3535592
|
element14 Asia-Pacific | LDO, FIXED, -3.3V, 0.2A, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3839 / $0.9617 | Buy Now |
DISTI #
3535592RL
|
element14 Asia-Pacific | LDO, FIXED, -3.3V, 0.2A, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3839 / $0.6273 | Buy Now |
DISTI #
3535592
|
Farnell | LDO, FIXED, -3.3V, 0.2A, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3375 / $1.0477 | Buy Now |
Part Details for XC6902N331PR-G
XC6902N331PR-G CAD Models
XC6902N331PR-G Part Data Attributes:
|
XC6902N331PR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6902N331PR-G
Torex Semiconductor LTD
Fixed Negative Standard Regulator, 3.3V, CMOS, PSSO3, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.142 V | |
Dropout Voltage1-Nom | 0.102 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.4 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.07722% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.33 V | |
Output Voltage1-Min | 3.27 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1.5% | |
Width | 2.5 mm |