Part Details for XCA170 by IXYS Corporation
Overview of XCA170 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for XCA170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6792
|
Newark | Solid State Relay, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:100Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, On State Resistance Max:50Ohm Rohs Compliant: Yes |Ixys Semiconductor XCA170 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
849-XCA170
|
Mouser Electronics | Solid State Relays - PCB Mount SPST-NO 6PIN SOP RoHS: Compliant | 214 |
|
$1.3200 / $2.3000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 6-Pin PDIP Tube RoHS: Compliant |
7 In Stock |
|
$1.1900 / $2.2900 | Buy Now |
DISTI #
XCA170
|
TTI | Solid State Relays - PCB Mount SPST-NO 6PIN SOP Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
$1.3400 / $1.3900 | Buy Now |
DISTI #
XCA170
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 100mA, max.350VAC Min Qty: 1 | 239 |
|
$1.7100 / $3.2500 | Buy Now |
Part Details for XCA170
XCA170 CAD Models
XCA170 Part Data Attributes
|
XCA170
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
XCA170
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.3 mm | |
Overall Length | 8.38 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for XCA170
This table gives cross-reference parts and alternative options found for XCA170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCA170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCA170TR | Transistor Output SSR, 1-Channel, 3750V Isolation, | IXYS Corporation | XCA170 vs XCA170TR |