Part Details for XCF08PFSG48C by AMD Xilinx
Overview of XCF08PFSG48C by AMD Xilinx
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Robotics and Drones
Price & Stock for XCF08PFSG48C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | XCF08P - Platform Flash In-System Programmable Configuration PROMs RoHS: Compliant Status: Obsolete Min Qty: 1 | 2854 |
|
$57.5200 / $67.6700 | Buy Now |
|
NexGen Digital | 4 |
|
RFQ | ||
|
Chip1Cloud | IC PROM SRL 1.8V 8M GATE 48CSBGA | 1140 |
|
RFQ | |
|
Win Source Electronics | IC PROM SRL 1.8V 8M GATE 48CSBGA | 4166 |
|
$36.7400 / $55.1090 | Buy Now |
Part Details for XCF08PFSG48C
XCF08PFSG48C CAD Models
XCF08PFSG48C Part Data Attributes:
|
XCF08PFSG48C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCF08PFSG48C
AMD Xilinx
Configuration Memory, 8MX1, Serial, CMOS, PBGA48, LEAD-FREE, PLASTIC, TFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | LEAD-FREE, PLASTIC, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | IT CAN ALSO OPERATES AT 2.5, 3.3 VOLT NOMINAL | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Endurance | 20000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e2 | |
Length | 9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 8 mm |