Part Details for XCUZ36V,H3XHF by Toshiba America Electronic Components
Overview of XCUZ36V,H3XHF by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XCUZ36V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 36.0 V, USC |
Price & Stock for XCUZ36V,H3XHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCUZ36V,H3XHF
|
Avnet Americas | AUTO-GRADE 36V ZENER DIODE, SOD-323(USC) - Tape and Reel (Alt: XCUZ36V,H3XHF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-XCUZ36VH3XHF
|
Mouser Electronics | Zener Diodes 36 V Zener Diode AEC-Q, SOD-323(USC) RoHS: Compliant | 11695 |
|
$0.0200 / $0.1900 | Buy Now |