Part Details for XD16AWT-H0-0000-000000KE2 by Cree, Inc.
Overview of XD16AWT-H0-0000-000000KE2 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XD16AWT-H0-0000-000000KE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7565
|
Newark | Xlamp Xd16 White Light Emitting Diode |Cree Led XD16AWT-H0-0000-000000KE2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8970 / $0.9250 | Buy Now |
DISTI #
90-XD16AWT-H0-0000-000000KE2CT-ND
|
DigiKey | LED XLAMP COOL WHITE 5700K 0606 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9200 / $1.3800 | Buy Now |
DISTI #
XD16AWT-H0-0000-000000KE2
|
Avnet Americas | XLamp LED Chip Cool White 5700K 2-Pin Surface Mount T/R - Tape and Reel (Alt: XD16AWT-H0-0000-000000KE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7511 / $0.8439 | Buy Now |
DISTI #
941-XD16AWTH000KE2
|
Mouser Electronics | High Power LEDs - White White 5700 K MIN-CRI XLamp XD16AW RoHS: Compliant | 36020 |
|
$0.9090 / $1.3800 | Buy Now |
DISTI #
XD16AWTH0-000-000KE2
|
TTI | High Power LEDs - White WHITE 5700K MIN-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.9100 | Buy Now |
DISTI #
XD16AWT-H0-0000-000000KE2
|
Avnet Americas | XLamp LED Chip Cool White 5700K 2-Pin Surface Mount T/R - Tape and Reel (Alt: XD16AWT-H0-0000-000000KE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7511 / $0.8439 | Buy Now |
DISTI #
XD16AWT-H0-0000-000000KE2
|
Avnet Silica | XLamp LED Chip Cool White 5700K 2-Pin Surface Mount T/R (Alt: XD16AWT-H0-0000-000000KE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for XD16AWT-H0-0000-000000KE2
XD16AWT-H0-0000-000000KE2 CAD Models
XD16AWT-H0-0000-000000KE2 Part Data Attributes:
|
XD16AWT-H0-0000-000000KE2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XD16AWT-H0-0000-000000KE2
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-11-08 | |
Additional Feature | UL RECOGNIZED | |
Color | COOL WHITE | |
Forward Current-Max | 2 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.78 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 135 deg |