XD16AWT-H0-0000-00000BJE2
Cree, Inc.
Description: Single Color LED,

Overview of XD16AWT-H0-0000-00000BJE2 by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for XD16AWT-H0-0000-00000BJE2 by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
Newark Xlamp Xd16 White Light Emitting Diode |Cree Led XD16AWT-H0-0000-00000BJE2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.7120
  • 5,000 $0.6890
$0.6890 / $0.7120 Buy Now
DISTI # 90-XD16AWT-H0-0000-00000BJE2TR-ND
DigiKey LED XLAMP COOL WHITE 5700K 0606 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.8400
$0.8400 Buy Now
DISTI # XD16AWT-H0-0000-00
Avnet Americas XLamp LED Chip Cool White 5700K 2-Pin Surface Mount T/R - Tape and Reel (Alt: XD16AWT-H0-0000-00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.7712
  • 6,000 $0.7500
  • 12,000 $0.7288
  • 18,000 $0.7076
  • 24,000 $0.6864
$0.6864 / $0.7712 Buy Now
DISTI # 941-XD16AWTH00BJE2
Mouser Electronics High Power LEDs - White White 5700 K 70-CRI, XLamp XD16AW RoHS: Compliant 0
  • 3,000 $0.8400
$0.8400 Order Now
DISTI # XD16AWTH0-000-00BJE2
TTI High Power LEDs - White WHITE 5700K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.8400
$0.8400 Buy Now
DISTI # XD16AWT-H0-0000-00000BJE2
Avnet Silica XLamp LED Chip Cool White 5700K 2-Pin Surface Mount T/R (Alt: XD16AWT-H0-0000-00000BJE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for XD16AWT-H0-0000-00000BJE2 by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XD16AWT-H0-0000-00000BJE2 by Cree, Inc.

XD16AWT-H0-0000-00000BJE2
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CREE INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Factory Lead Time
6 Weeks
Date Of Intro
2017-11-08
Additional Feature
UL RECOGNIZED
Color
COOL WHITE
Forward Current-Max
2 A
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.78 mm
Packing Method
TR, 7 INCH
Shape
SQUARE
Size
1.6 mm
Surface Mount
YES
Terminal Pitch
0.9 mm
Viewing Angle
135 deg
Want to compare parts?
  1. XD16AWT-H0-0000-00000BJE2
    Cree, Inc.
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XD16AWT-H0-0000-00000BJE2 by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XD16AWT-H0-0000-00000BJE2 by Cree, Inc.

Select Manufacturer
Which Manufacturer of XD16AWT-H0-0000-00000BJE2 would you like to use for your alert(s)?
  • Please alert me when XD16AWT-H0-0000-00000BJE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XD16AWT-H0-0000-00000BJE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XD16AWT-H0-0000-00000BJE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XD16AWT-H0-0000-00000BJE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XD16AWT-H0-0000-00000BJE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XD16AWT-H0-0000-00000BJE2 by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: