Part Details for XD16AWT-H0-0000-00000HJE1 by Cree, Inc.
Overview of XD16AWT-H0-0000-00000HJE1 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XD16AWT-H0-0000-00000HJE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XD16AWT-H0-0000-00000HJE1TR-ND
|
DigiKey | LED XLAMP COOL WHITE 6500K 0606 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9600 | Buy Now |
DISTI #
XD16AWT-H0-0000-00000HJE1
|
Avnet Americas | XLamp LED Chip Cool White 6500K 2-Pin Surface Mount T/R - Tape and Reel (Alt: XD16AWT-H0-0000-00000HJE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7770 / $0.8730 | Buy Now |
DISTI #
941-XD16AWTH00HJE1
|
Mouser Electronics | High Power LEDs - White White 6500 K 80-CRI, XLamp XD16AW RoHS: Compliant | 0 |
|
$0.9600 | Order Now |
DISTI #
XD16AWTH0-000-00HJE1
|
TTI | High Power LEDs - White WHITE 6500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.9600 | Buy Now |
DISTI #
XD16AWT-H0-0000-00000HJE1
|
Avnet Silica | XLamp LED Chip Cool White 6500K 2-Pin Surface Mount T/R (Alt: XD16AWT-H0-0000-00000HJE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XD16AWT-H0-0000-00000HJE1
XD16AWT-H0-0000-00000HJE1 CAD Models
XD16AWT-H0-0000-00000HJE1 Part Data Attributes
|
XD16AWT-H0-0000-00000HJE1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XD16AWT-H0-0000-00000HJE1
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-11-08 | |
Additional Feature | UL RECOGNIZED | |
Color | COOL WHITE | |
Forward Current-Max | 2 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.78 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 135 deg |