Part Details for XD16AWT-H0-0000-00000HK50 by Cree, Inc.
Overview of XD16AWT-H0-0000-00000HK50 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XD16AWT-H0-0000-00000HK50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK6116
|
Newark | Xlamp Xd16 White Light Emitting Diode |Cree Led XD16AWT-H0-0000-00000HK50 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8900 / $1.0100 | Buy Now |
DISTI #
90-XD16AWT-H0-0000-00000HK50TR-ND
|
DigiKey | LED XLAMP COOL WHITE 6200K 0606 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0100 | Buy Now |
DISTI #
XD16AWT-H0-0000-00
|
Avnet Americas | LED Chip Cool White 6200K 2000mA 2-Pin CSMD T/R - Tape and Reel (Alt: XD16AWT-H0-0000-00) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8288 / $0.9312 | Buy Now |
DISTI #
941-XD16AWTH00HK50
|
Mouser Electronics | High Power LEDs - White White 6200 K 80-CRI, XLamp XD16AW RoHS: Compliant | 0 |
|
$1.0100 | Order Now |
DISTI #
XD16AWTH0-000-00HK50
|
TTI | High Power LEDs - White WHITE 6200K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.0100 | Buy Now |