Part Details for XDS3064E by OWON Technology
Overview of XDS3064E by OWON Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XDS3064E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2250-XDS3064E-ND
|
DigiKey | O-SCOPE 60MHZ 4 CH 1GS/S Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
43 In Stock |
|
$499.0000 | Buy Now |
DISTI #
XDS3064E
|
TME | Oscilloscope: digital, Ch: 4, 60MHz, 1Gsps, 40Mpts, LCD TFT 8", XDS Min Qty: 1 | 3 |
|
$420.0000 / $450.0000 | Buy Now |