Part Details for XDSL3 by Weller Hand Tools GmbH
Overview of XDSL3 by Weller Hand Tools GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XDSL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y6520
|
Newark | Desoldering Nozzle, 1X2.3X10.5Mm, For Use With:Weller Dsx 120 And Wxdp Desoldering Irons, Tip/Nozzle Style:Round, Tip/Nozzle Width:2.3Mm, Tip/Nozzle Length:10.5Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Msl:- Rohs Compliant: Na |Weller XDSL3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$18.5600 | Buy Now |
|
Onlinecomponents.com | Desoldering nozzle, Inside Ø 1,0 mm, Outside Ø 2,3 mm, Nozzle length 10,5 mm RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
272SO1143
|
Techni-Tool, Inc. | Weller XDSL3 Desoldering Nozzle, XDSL3 1.0 x 2.3mm, XDSL Series | 8 |
|
$22.6000 | Buy Now |
DISTI #
272SO1143
|
TestEquity LLC | Weller XDSL3 Desoldering Nozzle, XDSL3 1.0 x 2.3mm, XDSL Series | 8 |
|
$22.6000 | Buy Now |