There are no models available for this part yet.
Overview of XDSL4 by Weller Hand Tools GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XDSL4 by Weller Hand Tools GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Desoldering nozzle, Inside Ø 1,2 mm, Outside Ø 2,5 mm, Nozzle length 10,5 mm RoHS: Compliant | 0 |
|
$0 | Buy Now | ||
DISTI #
272SO1144
|
Techni-Tool, Inc. | Weller XDSL4 Desoldering Nozzle, XDSL4, 1.2 x 2.5mm, XDSL Series | 0 |
|
$22.6000 | Buy Now | |
DISTI #
272SO1144
|
TestEquity LLC | Weller XDSL4 Desoldering Nozzle, XDSL4, 1.2 x 2.5mm, XDSL Series | 0 |
|
$22.6000 | Buy Now |