Part Details for XEGACY-H0-0000-000-000000S4001 by Cree, Inc.
Overview of XEGACY-H0-0000-000-000000S4001 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XEGACY-H0-0000-000-000000S4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3873
|
Newark | Xlamp Xeg Cyan Led |Cree Led XEGACY-H0-0000-000-000000S4001 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.3600 | Buy Now |
DISTI #
90-XEGACY-H0-0000-000-000000S4001TR-ND
|
DigiKey | XLAMP XEG CYAN LED Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3600 | Buy Now |
DISTI #
XEGACY-H0-0000-000
|
Avnet Americas | XLAMP XEG CYAN LED - Tape and Reel (Alt: XEGACY-H0-0000-000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1007 / $1.2368 | Buy Now |
DISTI #
941-XEGACYH0000S4001
|
Mouser Electronics | High Power LEDs - Single Color XLamp XEG Cyan LED RoHS: Compliant | 0 |
|
$1.3600 | Order Now |