There are no models available for this part yet.
Overview of XEGAGR-H0-0000-000-000000U5003 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XEGAGR-H0-0000-000-000000U5003 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90-XEGAGR-H0-0000-000-000000U5003TR-ND
|
DigiKey | XLAMP XEG GREEN LED Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7600 | Buy Now | |
DISTI #
XEGAGR-H0-0000-000
|
Avnet Americas | XLamp XEG Green LED - Tape and Reel (Alt: XEGAGR-H0-0000-000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4245 / $1.6005 | Buy Now | |
DISTI #
941-XEGAGRH00U5003
|
Mouser Electronics | High Power LEDs - Single Color XLamp XEG Green LED RoHS: Compliant | 0 |
|
$1.7600 / $2.6400 | Order Now | |
DISTI #
XEGAGR-H0-0000-000-000000U5003
|
Avnet Silica | XLamp XEG Green LED (Alt: XEGAGR-H0-0000-000-000000U5003) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |