There are no models available for this part yet.
Overview of XEGARD-H2-0000-000-000000S2001 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XEGARD-H2-0000-000-000000S2001 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AK6493
|
Newark | Xlamp Xeg Red Led |Cree Led XEGARD-H2-0000-000-000000S2001 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $3.4400 | Buy Now | |
DISTI #
90-XEGARD-H2-0000-000-000000S2001CT-ND
|
DigiKey | XLAMP XEG RED LED Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2900 / $3.4400 | Buy Now | |
DISTI #
XEGARD-H2-0000-000
|
Avnet Americas | LED Single Chip Red 630nm 3A 3-Pin SMD T/R - Tape and Reel (Alt: XEGARD-H2-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7712 / $2.1168 | Buy Now | |
DISTI #
941-XEGARDH200S2001
|
Mouser Electronics | High Power LEDs - Single Color Red LED 620nm- 630nm148lm XLamp XEG RoHS: Compliant | 490 |
|
$2.2900 / $3.4400 | Buy Now | |
DISTI #
XEGARD-H2-0000-000-000000S2001
|
Avnet Silica | LED Single Chip Red 630nm 3A 3-Pin SMD T/R (Alt: XEGARD-H2-0000-000-000000S2001) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |