There are no models available for this part yet.
Overview of XEGARO-H2-0000-000-000000S5001 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XEGARO-H2-0000-000-000000S5001 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AK6496
|
Newark | Xlamp Xeg Red Orange Led |Cree Led XEGARO-H2-0000-000-000000S5001 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.8800 | Buy Now | |
DISTI #
90-XEGARO-H2-0000-000-000000S5001CT-ND
|
DigiKey | XLAMP XEG RED ORANGE LED Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
102 In Stock |
|
$1.9200 / $2.8800 | Buy Now | |
DISTI #
XEGARO-H2-0000-000
|
Avnet Americas | XLamp XEG Red Orange LED - Tape and Reel (Alt: XEGARO-H2-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4760 / $1.7640 | Buy Now | |
DISTI #
941-XEGAROH200S5001
|
Mouser Electronics | High Power LEDs - Single Color Red Orange 610-620nm172lm XLamp XEG RoHS: Compliant | 440 |
|
$1.9200 / $2.8800 | Buy Now | |
DISTI #
XEGARO-H2-0000-000-000000S5001
|
Avnet Silica | XLamp XEG Red Orange LED (Alt: XEGARO-H2-0000-000-000000S5001) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |