Part Details for XEGARO-H2-0000-000-000000T1001 by Cree, Inc.
Overview of XEGARO-H2-0000-000-000000T1001 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XEGARO-H2-0000-000-000000T1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK6497
|
Newark | Xlamp Xeg Red Orange Led |Cree Led XEGARO-H2-0000-000-000000T1001 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $4.0200 | Buy Now |
DISTI #
90-XEGARO-H2-0000-000-000000T1001-ND
|
DigiKey | XLAMP XEG RED ORANGE LED Min Qty: 250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1074 | Buy Now |
DISTI #
XEGARO-H2-0000-000
|
Avnet Americas | LED Single Chip Red-Orange 620nm 3A 3-Pin SMD T/R - Tape and Reel (Alt: XEGARO-H2-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.0664 / $2.4696 | Buy Now |
DISTI #
941-XEGAROH200T1001
|
Mouser Electronics | High Power LEDs - Single Color Red Orange 610-620nm180lm XLamp XEG RoHS: Compliant | 0 |
|
$2.6800 / $3.1000 | Order Now |
DISTI #
XEGARO-H2-0000-000-000000T1001
|
Avnet Silica | LED Single Chip Red-Orange 620nm 3A 3-Pin SMD T/R (Alt: XEGARO-H2-0000-000-000000T1001) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |