Part Details for XEGAVT-H0-0000-000-000000K2001 by Cree, Inc.
Overview of XEGAVT-H0-0000-000-000000K2001 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XEGAVT-H0-0000-000-000000K2001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK6510
|
Newark | Xlamp Xeg Violet Led |Cree Led XEGAVT-H0-0000-000-000000K2001 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.2400 | Buy Now |
DISTI #
90-XEGAVT-H0-0000-000-000000K2001CT-ND
|
DigiKey | XLAMP XEG VIOLET LED Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2400 / $3.3600 | Buy Now |
DISTI #
XEGAVT-H0-0000-000
|
Avnet Americas | LED Single Chip Violet 3A 3-Pin SMD T/R - Tape and Reel (Alt: XEGAVT-H0-0000-000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8130 / $2.0370 | Buy Now |
DISTI #
941-XEGAVTH000K2001
|
Mouser Electronics | High Power LEDs - Single Color Violet 400nm - 420nm1400mW XLamp XEG RoHS: Compliant | 3220 |
|
$2.2400 / $3.3600 | Buy Now |
DISTI #
XEGAVT-H0-0000-000-000000K2001
|
Avnet Silica | LED Single Chip Violet 3A 3-Pin SMD T/R (Alt: XEGAVT-H0-0000-000-000000K2001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |